列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![VISHAY CRCW06033M00FKEA SMD Chip Resistor, 3 Mohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/1469649-40.jpg)
製造商VISHAY
製造商產品編號CRCW06033M00FKEA复制
製造商標準前置時間21 週
訂購代碼
複捲式1469650RL
條帶式包裝1469650
Product RangeCRCW e3 Series
其他名稱CRCW0603 100 3M 1% RT1 CRCW06033004F100RT1 CRCW06033004FRT1
您的零件号
4,125 有存貨
需要更多?
4,125 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$0.642 | NT$6.42 |
| 總計 價格 | NT$6.42 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$0.642 |
| 100+ | NT$0.508 |
| 500+ | NT$0.338 |
| 1000+ | NT$0.305 |
| 2500+ | NT$0.282 |
| 5000+ | NT$0.259 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISHAY
製造商產品編號CRCW06033M00FKEA复制
製造商標準前置時間21 週
訂購代碼
複捲式1469650RL
條帶式包裝1469650
Product RangeCRCW e3 Series
其他名稱CRCW0603 100 3M 1% RT1 CRCW06033004F100RT1 CRCW06033004FRT1
技術資料表
Resistance3Mohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
產品總覽
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
技術規格
Resistance
3Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
CRCW06033M00FKEA 的替代選擇
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Israel
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Israel
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001
