2. Optoelectronics & Displays
                                                                                                  3. Optocouplers
                                                                                                  4. Transistor Output Optocouplers
                                                                                                  列印頁面

                                                                                                  ILD74...

                                                                                                  Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 12.5 %

                                                                                                  VISHAY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  VISHAY ILD74...
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號ILD74...
                                                                                                  訂購代碼1469480
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  VISHAY
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號ILD74...
                                                                                                  訂購代碼1469480
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  產品總覽

                                                                                                  The ILD74 is a 2-channel 8-pin Phototransistor Output Optocoupler suitable for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. Also it can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CTR modulation. It is an optically coupled pair with a GaAIAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

                                                                                                  • 3V Peak reverse voltage
                                                                                                  • -55 to +100°C Operating temperature range

                                                                                                  應用

                                                                                                  Signal Processing

                                                                                                  技術文件 (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412100
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.01134