列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![VISHAY RCS0402100RFKED SMD Chip Resistor, 100 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power, Anti-Surge](https://tw.element14.com/productimages/standard/en_GB/3235037-40.jpg)
不再生產
包裝選項
產品訊息
製造商VISHAY
製造商產品編號RCS0402100RFKED复制
訂購代碼
複捲式4139974RL
條帶式包裝4139974
Product RangeRCS e3 Series
技術資料表
Resistance100ohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeRCS e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
RCS0402100RFKED 的替代選擇
找到 1 個產品
技術規格
Resistance
100ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
RCS e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Israel
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Israel
承擔產品生產最後程序之國家
關稅編號:85332900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
