列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商VISHAY
製造商產品編號VS-MBRS340TRPBF
訂購代碼1463234
Product RangeVS-MB
技術資料表
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max525mV
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-MB
Qualification-
VS-MBRS340TRPBF 的替代選擇
找到 8 個產品
產品總覽
The VS-MBRS340TRPBF is a surface mount Schottky Rectifier has been designed for applications requiring low forward drop and small foot prints on PC boards. The Schottky Rectifier features very low forward voltage drop, high frequency operation and guard ring for enhanced ruggedness and long term reliability.
- 1A Repetitive avalanche current
- 230pF Maximum junction capacitance
- 3nH Typical series inductance
- 12°C/W Junction to lead maximum thermal resistance
- 46°C/W Junction to ambient maximum thermal resistance
應用
Computers & Computer Peripherals, Power Management, Industrial
技術規格
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Operating Temperature Max
150°C
Product Range
VS-MB
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
525mV
Diode Mounting
Surface Mount
Qualification
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.00021