列印頁面
86 有存貨
882 即日起您可預購補貨
86 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$304.390 |
| 5+ | NT$289.470 |
| 10+ | NT$274.850 |
| 50+ | NT$261.420 |
| 100+ | NT$256.200 |
| 250+ | NT$250.970 |
價格Each
最少: 1
多項: 1
NT$304.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號173010578复制
製造商標準前置時間26 週
訂購代碼2577479
Product RangeMagI3C FDSM Series
技術資料表
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max28V
SVHCLead (04-Feb-2026)
產品總覽
MagI3C power module is a fixed output voltage, fully integrated DC/DC power supply in 3 pin SIP package. The module integrates the switching power stage, control circuitry, inductor and capacitors all in one package.
- Peak efficiency up to 93%
- Current capability up to 1A
- Input voltage range from 7V to 28V and output voltage is 5V
- Integrated capacitors and inductor
- Low output voltage ripple is 25mV (5Vout) at 1A load
- Fixed 300KHz switching frequency
- Current mode control
- Pulse skipping for high efficiency at light loads
- Internal soft-start
- Thermal shutdown, short circuit protection and over-voltage protection
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
MagI3C FDSM Series
Input Voltage DC Min
8V
SVHC
Lead (04-Feb-2026)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001989