列印頁面
412 有存貨
需要更多?
412 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$65.300 | NT$65.30 |
| 總計 價格 | NT$65.30 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$65.300 |
| 10+ | NT$43.720 |
| 50+ | NT$41.390 |
| 100+ | NT$39.050 |
| 250+ | NT$37.070 |
| 500+ | NT$35.730 |
| 1000+ | NT$34.620 |
| 2500+ | NT$33.530 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The TSC2046IPWR is a 4-wire Touch Screen Controller which supports a low voltage digital I/O interface from 1.5 to 5.25V. It is 100% pin-compatible with the existing ADS7846 and will drop into the same socket. This allows for easy upgrade of current applications to the new version. This also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor and temperature measurement modes. The reference can also be powered down when not used to conserve power.
- Same pinout as ADS7846
- Internal 2.5V reference
- Direct battery measurement
- On-chip temperature measurement
- Touch-pressure measurement
- Auto power-down
- Green product and no Sb/Br
應用
Wireless, Communications & Networking, Portable Devices, Consumer Electronics, Signal Processing, Medical, Lighting, Sensing & Instrumentation, Audio, HVAC
技術規格
IC Interface Type
SPI
Supply Voltage Min
2.2V
Controller IC Case Style
TSSOP
Product Range
-
MSL
MSL 1 - Unlimited
Resolution
12bit
Supply Voltage Max
5.25V
No. of Pins
16Pins
Automotive Qualification Standard
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000165