列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號MH 50复制
訂購代碼3401358
其他名稱GTIN UPC EAN: 0723175520974
您的零件号
无库存
產品訊息
製造商產品編號MH 50复制
訂購代碼3401358
其他名稱GTIN UPC EAN: 0723175520974
技術資料表
Transformer Power Tappings50, 25, 12.5, 9, 4.5, 3.5W, 8Ω
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height0
External Width360mm
External Depth315mm
SVHCTo Be Advised
產品總覽
The MH 50 is an ideal paging and sound reinforcement horn speaker for large open, outdoor spaces. Utilising a 2-way design the MH 50 delivers a wider frequency range than traditional 100V horn speakers.
- Waterproof horn speaker for outdoor applications
- Extreme sound dispersion angle
- Ideal for voice announcement and background music
- IP rating: IP66
- Wide frequency response from 90Hz to 20kHz
- Built-in 100V/70V transformer
- 3.5, 4.5, 9, 12.5, 25, 50W power taps at 100V line
- ABS enclosure
- Supplied with adjustable mounting bracket
- Input: 70V, 100V, 8Ω
- Sensitivity (1W/1m): 99dB (A± 3dB)
- Maximum SPL (Rated W/1m): 116dB
- Frequency Response: 90Hz-20kHz
- Speaker Drivers: 1x 6" LF, 1x 3" HF
- Dimensions: 360x255x315mm
- Weight: 4kg
技術規格
Transformer Power Tappings
50, 25, 12.5, 9, 4.5, 3.5W, 8Ω
Frequency Response Max
20kHz
External Width
360mm
SVHC
To Be Advised
Frequency Response Min
90Hz
External Height
0
External Depth
315mm
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):4.6