列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![MULTICOMP PRO WF04U2001BTL SMD Chip Resistor, 2 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://tw.element14.com/productimages/standard/en_GB/2447094-40.jpg)
製造商產品編號WF04U2001BTL复制
製造商標準前置時間20 週
訂購代碼
整卷2498349
複捲式2503003RL
條帶式包裝2503003
Product RangeMP WF Series
您的零件号
10,000 有存貨
需要更多?
10,000 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$1.650 | NT$16.50 |
| 總計 價格 | NT$16.50 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$1.650 |
| 100+ | NT$1.260 |
| 500+ | NT$1.120 |
| 2500+ | NT$0.985 |
| 5000+ | NT$0.884 |
整卷
| 數量 | 價格 |
|---|---|
| 10000+ | NT$0.744 |
| 50000+ | NT$0.692 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號WF04U2001BTL复制
製造商標準前置時間20 週
訂購代碼
整卷2498349
複捲式2503003RL
條帶式包裝2503003
Product RangeMP WF Series
技術資料表
Resistance2kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
產品總覽
The WF04U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance range includes E24 & E192 decade values from 10 ohm to 150Kohm
- EIA 0402 case size
- TCR of ≤25ppm/°C
- Available in ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability and stability of 0.1%
- Low current noise
- Meets JIS C5201-1, IEC 60115-1 standards
- Continuous working voltage is 50V and rated power is 62.5mW
技術規格
Resistance
2kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
WF04U2001BTL 的替代選擇
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.012375
