info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Thyristors
                                                                                                  4. Thyristors - SCRs
                                                                                                  列印頁面

                                                                                                  BT169G

                                                                                                  Thyristor, 600 V, 50 mA, 500 mA, 800 mA, TO-226AA, 3 Pins

                                                                                                  WEEN SEMICONDUCTORS
                                                                                                  WEEN SEMICONDUCTORS BT169G
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商WEEN SEMICONDUCTORS
                                                                                                  製造商產品編號BT169G
                                                                                                  訂購代碼1097281
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  WEEN SEMICONDUCTORS
                                                                                                  製造商WEEN SEMICONDUCTORS
                                                                                                  製造商產品編號BT169G
                                                                                                  訂購代碼1097281
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Gate Trigger Current Max50mA
                                                                                                  Average On State Current500mA
                                                                                                  On State RMS Current800mA
                                                                                                  Thyristor Case StyleTO-226AA
                                                                                                  No. of Pins3Pins
                                                                                                  Peak Non Repetitive Surge Current8A
                                                                                                  Holding Current Max5mA
                                                                                                  Gate Trigger Voltage Max500mV
                                                                                                  Operating Temperature Max150°C
                                                                                                  Thyristor MountingThrough Hole
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The BT169G is a sensitive gate Silicon Controlled Rectifier (SCR) designed to be interfaced directly to microcontrollers, logic ICs and other low power gate trigger circuits.

                                                                                                  • High voltage capability
                                                                                                  • Planar passivated for voltage ruggedness and reliability

                                                                                                  應用

                                                                                                  Industrial, Lighting, Safety, Power Management

                                                                                                  技術規格

                                                                                                  Gate Trigger Current Max

                                                                                                  50mA

                                                                                                  On State RMS Current

                                                                                                  800mA

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Holding Current Max

                                                                                                  5mA

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Average On State Current

                                                                                                  500mA

                                                                                                  Thyristor Case Style

                                                                                                  TO-226AA

                                                                                                  Peak Non Repetitive Surge Current

                                                                                                  8A

                                                                                                  Gate Trigger Voltage Max

                                                                                                  500mV

                                                                                                  Thyristor Mounting

                                                                                                  Through Hole

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85413000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0002