列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商WEIDMULLER
製造商產品編號1663930000
訂購代碼1361595
其他名稱HDC 10A TOLU 1PG16G
技術資料表
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHDC 10A Inserts & Bases
Product Range-
SVHCNo SVHC (16-Jan-2020)
產品總覽
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
應用
Industrial
技術規格
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
HDC 10A Inserts & Bases
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10A
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:76169910
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (16-Jan-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.102058