列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商WERA
製造商產品編號BC 12/9 STAINLESS
訂購代碼1257443
其他名稱GTIN UPC EAN: 4013288111517 5071112001
技術資料表
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
Wera bits made of stainless steel to prevent extraneous rust. 10 tools in an extremely compact format. Provides a rapid overview of the available tools. The opening mechanism can be operated with just one hand making bit removal extremely convenient. With belt clip. The Rapidaptor bit holder with quick-release chuck is suitable for power tools and electric drills.
- Stainless steel to prevent extraneous rust
- Extremely compact format
- With belt clip
- Rapid overview of the tools
- Bit holder with quick-release chuck
技術規格
Kit Contents
1/4", TX10, TX15, TX20, TX25, TX30, TX40 Torx, PZ1, PZ2, PZ3 Pozi, Bit Holder
SVHC
No SVHC (27-Jun-2024)
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
關稅編號:82079030
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.14