列印頁面
9,899 有存貨
8,000 即日起您可預購補貨
9,899 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$1.510 | NT$15.10 |
| 總計 價格 | NT$15.10 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$1.510 |
| 100+ | NT$1.340 |
| 500+ | NT$0.965 |
| 1000+ | NT$0.858 |
| 2000+ | NT$0.822 |
整卷
| 數量 | 價格 |
|---|---|
| 4000+ | NT$0.572 |
| 20000+ | NT$0.537 |
| 40000+ | NT$0.501 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商YAGEO
製造商產品編號CC0603ZRY5V7BB474复制
製造商標準前置時間28 週
訂購代碼
整卷3759846
複捲式3764561RL
條帶式包裝3764561
Product RangeCC Series
技術資料表
Capacitance0.47µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
CC0603ZRY5V7BB474 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 0.47µF
- Capacitance tolerance is -20%, +80%
- 0603 [1608 Metric] case size
- Y5V dielectric characteristic
- Voltage rating is 16V DC
- Ni-Barrier termination
- Operating temperature range from -30°C to 85°C
- High reliability with no polarity
技術規格
Capacitance
0.47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
CC0603ZRY5V7BB474 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000006

![YAGEO CC0603ZRY5V7BB474 SMD Multilayer Ceramic Capacitor, 0.47 µF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://tw.element14.com/productimages/standard/en_GB/1458900-40.jpg)