列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![YAGEO RC0603FR-07274KL SMD Chip Resistor, 274 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/1140836-40.jpg)
製造商YAGEO
製造商產品編號RC0603FR-07274KL复制
製造商標準前置時間29 週
訂購代碼
整卷4151237
複捲式3951079RL
條帶式包裝3951079
Product RangeRC_L Series
您的零件号
1,933 有存貨
5,000 即日起您可預購補貨
1,933 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$0.537 | NT$5.37 |
| 總計 價格 | NT$5.37 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$0.537 |
| 100+ | NT$0.307 |
| 500+ | NT$0.289 |
| 1000+ | NT$0.270 |
| 2500+ | NT$0.265 |
整卷
| 數量 | 價格 |
|---|---|
| 5000+ | NT$0.102 |
| 25000+ | NT$0.100 |
| 50000+ | NT$0.098 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商YAGEO
製造商產品編號RC0603FR-07274KL复制
製造商標準前置時間29 週
訂購代碼
整卷4151237
複捲式3951079RL
條帶式包裝3951079
Product RangeRC_L Series
技術資料表
Resistance274kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
RC0603FR-07274KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 274kohm
- Resistance tolerance is ±1%
- Power rating is 100mW
- Resistor case size is 0603 [1608 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 75V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
技術規格
Resistance
274kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
RC0603FR-07274KL 的替代選擇
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002473
