列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![YAGEO RC2512JK-074K7L SMD Chip Resistor, 4.7 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/42253925.jpg)
製造商YAGEO
製造商產品編號RC2512JK-074K7L复制
製造商標準前置時間27 週
訂購代碼
整卷2693878
複捲式9235973RL
條帶式包裝9235973
Product RangeRC_L Series
您的零件号
11,480 有存貨
8,000 即日起您可預購補貨
11,480 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$3.280 | NT$32.80 |
| 總計 價格 | NT$32.80 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$3.280 |
| 100+ | NT$2.270 |
| 500+ | NT$2.000 |
| 1000+ | NT$1.800 |
| 2000+ | NT$1.770 |
整卷
| 數量 | 價格 |
|---|---|
| 4000+ | NT$1.260 |
| 20000+ | NT$1.240 |
| 40000+ | NT$1.210 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商YAGEO
製造商產品編號RC2512JK-074K7L复制
製造商標準前置時間27 週
訂購代碼
整卷2693878
複捲式9235973RL
條帶式包裝9235973
Product RangeRC_L Series
技術資料表
Resistance4.7kohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length6.35mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
RC2512JK-074K7L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 4.7kohm
- Resistance tolerance is ±5%
- Power rating is 1W
- Resistor case size is 2512 [6432 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
技術規格
Resistance
4.7kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
RC2512JK-074K7L 的替代選擇
找到 1 個產品
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000043
