列印頁面
25 有存貨
需要更多?
25 件可于 1-2 個工作日後配送(新加坡 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$244.790 |
| 10+ | NT$218.210 |
| 25+ | NT$209.090 |
| 50+ | NT$193.950 |
| 100+ | NT$187.010 |
價格Each
最少: 1
多項: 1
NT$244.79
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | 3M |
|---|---|
| 製造商產品編號 | 7100104991复制 |
| 製造商標準前置時間 | 7 週 |
| 訂購代碼 | 4541059 |
| 技術資料表 | |
| Applicator Type | Mixing Nozzle |
| SVHC | No SVHC (27-Jun-2024) |
產品總覽
7100104991 is a square green Scotch-Weld™ EPX™ mixing nozzle for efficient application of 1:1 and 2:1, 48.5mL/50mL Scotch-Weld™ Duo-Pak cartridges. For Use with 3M™ Scotch-Weld™ EPX™ Plus II Applicator. Suitable for use in aerospace, appliance, automotive, construction, consumer goods, electrical, electronics, general industrial, metalworking, MRO, metalworking, signage, specialty vehicle, transportation, woodworking applications.
- 36 units per case
- Provides thorough mixing and precise placement of two-component structural adhesives
- Minimize adhesive waste
- Easy to replace with new nozzle to use remaining adhesive in a cartridge
- Tapered tip can be cut for bead size
- Used nozzle can be left on cartridge to provide a good seal until ready to continue dispensing
技術規格
| Applicator Type | Mixing Nozzle |
|---|
| SVHC | No SVHC (27-Jun-2024) |
|---|
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Spain 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 35061000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 不適用 |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 不適用 |
| SVHC: | No SVHC (27-Jun-2024) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | 1 |