9925 的替代選擇
找到 3 個產品
產品總覽
The 9925 is a cup-shape valved Welding Fume Respirator provides lightweight, effective, comfortable and hygienic respiratory protection against dust, mist and metal fumes and resist clogging for extended use against welding fume. It has been designed specifically for welding applications to provide protection against ozone and welding fumes, plus relief from nuisance odours. The 3M™ Cool Flow™ valve reduces heat build-up to offer workers comfortable protection even in hot and humid conditions. It is compatible with the eyewear and hearing protection from 3M. The respirator comes with the polyisoprene/cotton fibre straps, aluminium nose-clip, polypropylene filter, PVC nose foam and polypropylene valve.
- Efficient particulate filter resists clogging for extended use against welding fume
- Activated carbon layer filters out Ozone generated by MIG, TIG and ARC welding operations
- Flame retardant - the specially treated outer-shell offers increased flame retardancy
- Low-profile design for compatibility with welding shields
- FFP2 Protection rating
應用
Safety
警告
Do not use when concentrations of contaminants are immediately dangerous to life or health.
技術規格
| Safety Category | CE, EN149:2001 |
|---|---|
| Respirator Type | Filtered |
| SVHC | To Be Advised |
| Protection Class | FFP2 |
|---|---|
| Product Range | 9925 |
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | United States 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 90192000 |
| 符合 RoHS 規定: | 不適用 |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 不適用 |
| SVHC: | To Be Advised |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .475364 |