列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商ABB
製造商產品編號2CDS252001R0255复制
製造商標準前置時間2 週
訂購代碼2492767
Product RangeSystem Pro M Compact S200
其他名稱S202B25
您的零件号
可供訂購
製造商標準交貨時間:2 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,836.720 |
| 2+ | NT$2,786.420 |
| 3+ | NT$2,736.120 |
| 5+ | NT$2,684.040 |
| 10+ | NT$2,631.960 |
| 20+ | NT$2,579.330 |
價格Each
最少: 1
多項: 1
NT$2,836.72
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ABB
製造商產品編號2CDS252001R0255复制
製造商標準前置時間2 週
訂購代碼2492767
Product RangeSystem Pro M Compact S200
其他名稱S202B25
技術資料表
Product RangeSystem Pro M Compact S200
Current Rating25A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC277VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
產品總覽
The System Pro M Compact S200 series miniature Circuit Breaker provides state-of-the-art safety and comfort. They stand out due to their high performance and the wide range of accessories and approvals. It has unique patented twin terminals with captive screws and an increased opening for cables up to maximum 35mm², finger-proof (IP20).
- Clear contact position indication in red/green (real CPI)
- Busbar slot in the back for best visibility during installation
- High performance at an increased rated voltage
- 1P, 2P, 3P, 4P, 1P+N, 3P+N poles Available
應用
Industrial, Aerospace, Defence, Military, Safety
技術規格
Product Range
System Pro M Compact S200
No. of Poles
2 Pole
Voltage Rating VAC
277VAC
SVHC
To Be Advised
Current Rating
25A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85362010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.25
