列印頁面
可供訂購
製造商標準交貨時間:5 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,178.240 |
| 5+ | NT$4,044.240 |
| 10+ | NT$3,919.030 |
價格Each
最少: 1
多項: 1
NT$4,178.24
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ACI
製造商產品編號A/TT1K-R-4复制
製造商標準前置時間5 週
訂購代碼4747054
Product RangeA/TT1K Series
技術資料表
Temperature Sensor TypePt1000
Measured Temperature Min28°C
Measured Temperature Max93°C
Supply Voltage Min8.5VDC
Supply Voltage Max32VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingWall Mount
Operating Temperature Min1.5°C
Operating Temperature Max50°C
Product RangeA/TT1K Series
SVHCLead (04-Feb-2026)
技術規格
Temperature Sensor Type
Pt1000
Measured Temperature Max
93°C
Supply Voltage Max
32VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
Lead (04-Feb-2026)
Measured Temperature Min
28°C
Supply Voltage Min
8.5VDC
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
1.5°C
Product Range
A/TT1K Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90251900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
SVHC:Lead (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001

