列印頁面
无库存
產品訊息
製造商ALTERA
製造商產品編號EPF10K10TI144-4N复制
訂購代碼1799735
技術資料表
FPGA TypeSRAM based FPGA
No. of Logic Cells576Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade4
No.of User I/Os150I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max5.25V
Core Supply Voltage Min4.75V
FPGA FamilyFLEX 10K
I/O Supply Voltage5.5V
Logic Case StyleTQFP
No. of I/O's150I/O's
No. of Logic Blocks576
No. of Macrocells576Macrocells
No. of Speed Grades4
Operating Frequency Max80MHz
Total RAM Bits6144
技術規格
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
4
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Clock Management
PLL
Core Supply Voltage Min
4.75V
I/O Supply Voltage
5.5V
No. of I/O's
150I/O's
No. of Macrocells
576Macrocells
Operating Frequency Max
80MHz
No. of Logic Cells
576Logic Cells
No. of Pins
144Pins
No.of User I/Os
150I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
5.25V
FPGA Family
FLEX 10K
Logic Case Style
TQFP
No. of Logic Blocks
576
No. of Speed Grades
4
Total RAM Bits
6144
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0011