列印頁面
可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$251,749.400 |
價格Each
最少: 1
多項: 1
NT$251,749.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號XG 20-84R复制
製造商標準前置時間8 週
訂購代碼3295147
Product RangeXG 1700 Series
技術資料表
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max84A
Power Rating1.69kW
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeXG 1700 Series
Plug TypeEU, UK
SVHCNo SVHC (27-Jun-2024)
產品總覽
- XG 1700 series 1U programmable DC power supply
- USB and RS232/485 standard digital interfaces
- Power factor correction (PFC) and universal AC input
- Green sleep mode (automatically sleeps after period of non-use)
- Built in sequencing
- Programmable fold-back protection delay
- Constant voltage and constant current modes, automatic cross-over
- Free selectable analogue control range
應用
Aerospace, Alternative Energy, Automation & Process Control, Automotive, Automotive Systems, Avionics, Consumer Electronics, Aerospace, Defence, Military, Industrial, Instrumentation
內容
Power supply, Calibration certificate.
技術規格
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.69kW
Supply Voltage Max
265VAC
Product Range
XG 1700 Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
84A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
EU, UK
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):11.4

