
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,217.450 |
| 10+ | NT$994.260 |
| 31+ | NT$927.380 |
| 124+ | NT$869.730 |
| 279+ | NT$845.070 |
產品訊息
產品總覽
AD7306 is a powered RS-232/RS-422 transceiver. This line driver/receiver is a 5V monolithic product which provides an interface between TTL signal levels and dual standard EIA RS-232/RS-422 signal levels. The part contains two RS-232 drivers, one RS-422 driver, one RS-232 receiver, and one receiver path which can be configured either as RS-232 or as RS-422. An internal charge pump voltage converter facilitates operation from a single +5V power supply. The internal charge pump generates ±10V levels allowing RS-232 output levels to be developed without the need for external bipolar power supplies. A highly efficient charge pump design allows operation using non polarized, miniature 0.1µF capacitors. It is used in applications such as DTE-DCE interface, packet Switching, social area networks, data concentration, data multiplexers, integrated services digital network (ISDN).
- Short circuit protection
- Excellent noise immunity
- Low power BiCMOS technology
- High speed, low skew RS-422 operation
- Generator rise time is 200µs typical at (VCC = +5V ±5%)
- Slew rate (RS-232 driver) is 20V/µs typical at (CL = 50pF, RL = 3Kohm)
- Supply current is 10mA typical at (VCC = +5V ±5%)
- Operating temperature range from -40°C to +85°C
- Package style is 24-lead standard small outline [SOIC-W]
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
RS232 / RS422 Transceiver
3
10Mbps
5.25V
24Pins
-
-40°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
4.75V
WSOIC
-
-
85°C
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
