AD7689CCPZ
Analogue to Digital Converter, SAR, 16 bit, 250 kSPS, 8 Channels, Single Ended, Pseudo-Bipolar

有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$964.150 |
| 10+ | NT$778.840 |
| 25+ | NT$742.860 |
| 100+ | NT$706.880 |
| 250+ | NT$671.790 |
產品訊息
產品總覽
AD7689 is a 8-channel, 16bit, charge redistribution successive approximation register (SAR) analogue to-digital converter (ADCs) that operate from a single power supply, VDD. The device uses a simple serial port interface (SPI) for writing to the configuration register and receiving conversion results. The SPI interface uses a separate supply, VIO, which is set to the host logic level. Power dissipation scales with throughput. It is widely used in application such as multichannel system monitoring, battery-powered equipment, medical instruments: ECG/EKG, mobile communications: GPS, power line monitoring, data acquisition, seismic data acquisition systems, instrumentation, process control etc.
- Unipolar single-ended, differential (GND sense)
- Pseudobipolar, internal temperature sensor (TEMP)
- Channel sequencer, selectable 1-pole filter, busy indicator, no pipeline delay, SAR architecture
- Serial interface compatible with SPI, MICROWIRE, QSPI, and DSP
- Integral nonlinearity is ±2LSB max, power dissipation 3.5mW at (2.5V/200kSPS)
- Throughput is 250kSPS, dynamic range is 93.8dB
- THD is −100dB at 20kHz
- Analog input range is 0V to VREF with VREF upto VDD
- Single-supply 2.3V to 5.5V operation with 1.8V to 5.5V logic interface
- Operating temperature is −40°C to +85°C, packaging style is 20-lead LFCSP
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
SAR
250kSPS
Single
Microwire, QSPI, SPI
LFCSP
LFCSP
Surface Mount
125°C
MSL 3 - 168 hours
16bit
8Channels
Single Ended, Pseudo-Bipolar
2.3V
5.5V
20Pins
-40°C
Octal 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
