列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,023.230 |
價格Each
最少: 1
多項: 1
NT$4,023.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD8225-EVALZ复制
訂購代碼5142997
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8225
Kit Application TypeAmplifier
Application Sub TypeInstrumentation Amplifier
Kit ContentsEvaluation Board AD8225
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD8225-EVALZ is an AD8225 evaluation board. It has been carefully laid out and tested to demonstrate the performance of the device. The board is shipped with an AD8225 already installed. The user needs only connect power and input to conduct measurements. The supply can be configured for dual or single supplies, and the input can be DC- or AC-coupled. A circuit is provided on the board so the user can zero the output offset. If desired, a reference can be applied from an external voltage source.
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8225
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8225
Application Sub Type
Instrumentation Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
