
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$489.910 |
| 10+ | NT$386.260 |
| 75+ | NT$336.940 |
| 150+ | NT$325.480 |
| 300+ | NT$316.030 |
| 525+ | NT$309.650 |
產品訊息
產品總覽
AD8802ARUZ is a 12-channel, 8bit TrimDAC with power shutdown. This potentiometer divider TrimDAC® allows the replacement of the mechanical trimmer function in new designs. The AD8802 is ideal for DC voltage adjustment applications. Easily programmed by serial interfaced microcontroller ports, the AD8802 with its midscale preset is ideal for potentiometer replacement where adjustments start at a nominal value. Applications such as gain control of video amplifiers, voltage-controlled frequencies and bandwidths in video equipment, geometric correction and automatic adjustment in CRT computer graphic displays are a few of the many applications ideally suited for these parts. Internally the AD8802 contains 12 voltage-output digital-to-analogue converters, sharing a common reference voltage input. Applications include automatic adjustment, trimmer replacement, video and audio equipment gain and offset adjustment, portable and battery operated equipment.
- Low cost, replaces 12 potentiometers
- Individually programmable outputs, 3-wire SPI compatible serial input
- Power supply voltage range from 2.7V to 5.5V
- Integral nonlinearity error is ±1/2LSB typical at (TA ≤ +85°C)
- DAC output resistance is 5Kohm typical at (TA ≤ +85°C)
- Supply current (CMOS) is 10µA maximum at (TA ≤ +85°C)
- Shutdown current is 0.2µA typical at (active-low SHDN = 0, TA ≤ +85°C)
- Power dissipation is 55µW maximum at (VIH = VDD or VIL = 0V, VDD = +5.5V)
- VOUT settling time is 0.6µs typical at (±1/2 LSB error band)
- Operating temperature range from -40°C to +85°C, 20-lead TSSOP package
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
8bit
5.5V
2.7V
12Channels
Voltage
TSSOP
Surface Mount
85°C
-
3 Wire, Serial, SPI
SPI
2.7V to 5.5V
TSSOP
Serial
20Pins
-40°C
12 Channel 8-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
