
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$489.910 |
| 10+ | NT$386.260 |
| 37+ | NT$351.170 |
| 111+ | NT$330.180 |
| 259+ | NT$317.890 |
| 518+ | NT$309.790 |
產品訊息
產品總覽
AD8804 is a 12 channel, 8bit TrimDAC with power shutdown. This potentiometer divider TrimDAC® allows replacement of the mechanical trimmer function in new designs. It is ideal for dc voltage adjustment applications. Easily programmed by serial interfaced microcontroller ports, this device with its midscale preset is ideal for potentiometer replacement where adjustments start at a nominal value. Applications such as gain control of video amplifiers, voltage controlled frequencies and bandwidths in video equipment, geometric correction and automatic adjustment in CRT computer graphic displays are a few of the many applications ideally suited for these parts. Each DAC has its own DAC latch that holds its output state. It is widely used in application such as automatic adjustment, trimmer replacement, video and audio equipment gain and offset adjustment, portable and battery operated equipment etc.
- Low cost
- Individually programmable outputs
- 3-wire SPI compatible serial input
- Power shutdown is 55mWatts including IDD & IREF
- Single supply operation is +3V to +5V
- Integral nonlinearity error is ±1/2LSB
- Crosstalk is 50dB typical, separate VREFL range setting
- Settling time is 0.6µs typical
- Operating temperature is -40°C to +85°C
- Package style is 20-lead SOIC
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
8bit
3 Wire, Serial, SPI
2.7V
WSOIC
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, Serial, SPI
5.5V
2.7V to 5.5V
12Channels
WSOIC
20Pins
-40°C
12 Channel 8-Bit Voltage Output DACs
MSL 1 - Unlimited
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
