列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,029.560 |
價格Each
最少: 1
多項: 1
NT$1,029.56
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADA4858-3ACP-EBZ复制
製造商標準前置時間52 週
訂購代碼5133301
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4858-3ACPZ
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsBare Evaluation Board ADA4858-3ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADA4858-3ACP-EBZ is an evaluation board designed to help users evaluate the ADA4858-3. The evaluation board is a bare board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
- No components or amplifiers soldered to the board
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Bare Evaluation Board ADA4858-3ACPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADA4858-3ACPZ
Application Sub Type
Operational Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
