
需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$481.490 | NT$481.49 |
| 總計 價格 | NT$481.49 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$481.490 |
| 10+ | NT$379.780 |
| 25+ | NT$354.330 |
| 100+ | NT$326.340 |
| 250+ | NT$323.740 |
| 500+ | NT$317.270 |
產品訊息
產品總覽
ADG5436F is an analogue multiplexer, containing two independently selectable single-pole, double-throw (SPDT) switches. An EN input is used to disable all the switches. For use in multiplexer applications, both switches exhibit break-before make switching action. Each channel conducts equally well in both directions when on and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. Typical applications include analogue input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems and relay replacement.
- Overvoltage protection up to −55V and +55V, power-off protection up to −55V and +55V
- Overvoltage detection on source pins and interrupt flags indicate fault status
- Low on resistance: 10 ohm (typical) and on-resistance flatness of 0.5ohm (maximum)
- 6KV human body model (HBM) ESD rating
- Latch-up immune under any circumstance
- Known state without digital inputs present
- VSS to VDD analogue signal range from ±5V to ±22V dual supply and 8V to 44V single-supply operation
- Fully specified at ±15V, ±20V, +12V and +36V
- 16-lead TSSOP package
- Operating temperature range from
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analogue Switch
10ohm
TSSOP
2Channels
10ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
8V to 44V, ± 5V to ± 22V
16Pins
10ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
