有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$760.310 |
| 10+ | NT$608.610 |
| 47+ | NT$549.740 |
| 141+ | NT$521.010 |
| 282+ | NT$506.970 |
| 517+ | NT$496.730 |
產品訊息
產品總覽
ADM2795E is a 5KV rms signal isolated RS-485 transceiver that features up to ±42V of AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. The device integrates Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, RS-485 transceiver, and IEC electromagnetic compatibility (EMC) transient protection in a single package. This RS-485/RS-422 transceiver that integrates IEC 61000-4-5 level 4 surge protection, allowing up to ±4KV protection on the RS-485 bus pins (A and B). The device has IEC 61000-4-4 level 4 EFT protection up to ±2KV and IEC 61000-4-2 level 4 ESD protection on the bus pins, allowing this device to withstand up to ±15KV on the transceiver interface pins without latching up. Typical applications are heating, ventilation, and air conditioning (HVAC) networks, industrial field buses, building automation, utility networks.
- Fully TIA/EIA RS-485/RS-422 compliant when operated over a 3 V to 5.5 V VDD2 power supply
- IEC 61000-4-6 conducted radio frequency (RF) immunity (10V/m rms)
- Robust noise immunity (tested to the IEC 62132-4 standard)
- Passes EN55022 class B radiated emissions by 6dBµV/m margin
- Receiver short-circuit, open-circuit, and floating input fail-safe
- Supports 256 bus nodes (96Kohm receiver input impedance)
- Glitch free power-up/power-down (hot swap)
- 16-lead standard small outline package [SOIC-W]
- Temperature rating range from -40°C to +85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Isolated RS422 / RS485 Transceiver
1
2.5Mbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
1.7V
WSOIC
256
Open, Short
85°C
-
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證