ADP150AUJZ-2.0-R7
LDO Voltage Regulator, Fixed, 2.2 to 5.5V in, 2V / 0.15A Out, TSOT-5, -40 to 125 °C

需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$45.250 | NT$45.25 |
| 總計 價格 | NT$45.25 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$45.250 |
| 10+ | NT$33.020 |
| 25+ | NT$29.990 |
| 100+ | NT$26.660 |
| 250+ | NT$25.070 |
| 500+ | NT$24.110 |
產品訊息
產品總覽
ADP150AUJZ-2.0-R7 is an ultralow noise, low dropout linear regulator. Its low 105mV dropout voltage at a 150mA load improves efficiency and enables operation over a wide input voltage range. Using innovative circuitry, the ADP150 achieves ultralow noise performance without the need for an additional noise bypass capacitor, making it ideal for noise-sensitive analogue and RF applications. Additionally, it maintains ultralow noise performance without compromising PSRR or line and load transient performance. With its optimal combination of ultralow noise and quiescent current consumption, the ADP150 maximizes battery life in portable applications. Applications include mobile phones, digital cameras and audio devices, portable and battery-powered equipment, post-dc-to-dc regulation, portable medical devices, RF, voltage-controlled oscillator (VCO), and phase-locked loop (PLL) power supplies.
- 2V output voltage, logic-controlled enable
- Current limit and thermal overload protection, no additional noise bypass capacitor required
- Input voltage range from 2.2V to 5.5V, stable with 1µF ceramic input and output capacitors
- Operating supply current is 10µA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current 0.2µA typical at (EN = GND, TA = 25°C)
- Dropout voltage is 10mV typical at (IOUT = 10mA, TA = 25°C)
- Output noise is 9µV rms typical at (10Hz to 100KHz, VIN = 5V, VOUT = 3.3V)
- Power supply rejection ratio is 70dB typical at (10KHz, VIN = 3.8V, VOUT = 3.3V, IOUT = 10mA)
- Start up time is 150µs typical at (VOUT = 3.3V, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 5-lead TSOT package
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Fixed
5.5V
2V
-
Positive Output
150mA
Surface Mount
5Pins
125°C
No SVHC (04-Feb-2026)
2.2V
1Outputs
2V
-
150mA
-
TSOT
-40°C
2V 150mA LDO Voltage Regulators
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
