ADP7118ARDZ-1.8
LDO Voltage Regulator, Fixed, 2.7 to 20V in, 1.8V / 0.2A Out, NSOIC-EP-8, -40 to 125 °C

需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$92.270 |
| 10+ | NT$69.290 |
| 98+ | NT$57.290 |
| 196+ | NT$54.920 |
| 294+ | NT$53.740 |
| 588+ | NT$52.000 |
產品訊息
產品總覽
ADP7118ARDZ-1.8 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7V to 20V and provides up to 200mA of output current. This high-input-voltage LDO is ideal for the regulation of high-performance analogue and mixed-signal circuits operating from 19V down to 1.2V rails. Using an advanced proprietary architecture, this device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2µF ceramic output capacitor. The ADP7118 regulator output noise is 11μV rms independent of the output voltage for fixed options of 5V or less. Applications include regulation for noise-sensitive applications such as ADC and DAC circuits, precision amplifiers, power for VCO VTUNE control, communications and infrastructure, medical and healthcare, industrial, and instrumentation.
- Input voltage range from 2.7V to 20V, precision enable
- Operating supply current is 50µA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current is 1.8µA typical at (EN = GND, TA = 25°C)
- Output voltage accuracy is +0.8% maximum at (IOUT = 10mA, TJ = 25°C)
- Dropout voltage is 30mV typical at (IOUT = 10mA, TJ = 25°C)
- Output noise is 11µV rms typical at (10Hz to 100KHz, TJ = 25°C)
- Power supply rejection ratio is 50dB typical at (1MHz, VIN = 7V, VOUT = 5V, TJ = 25°C)
- Sense input bias current is 10nA typical at (100μA < IOUT < 200mA VIN = (VOUT + 1V) to 20V)
- 1.8V output voltage, undervoltage hysteresis is 230mV typical at (TJ = 25°C)
- Operating ambient temperature range from -40°C to +125°C, 8-lead SOIC-N-EP package
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Fixed
20V
1.8V
-
Positive Output
200mA
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
2.7V
1Outputs
1.8V
-
200mA
-
NSOIC-EP
-40°C
1.8V 200mA LDO Voltage Regulators
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
