
需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$236.260 | NT$236.26 |
| 總計 價格 | NT$236.26 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$236.260 |
| 10+ | NT$183.370 |
| 25+ | NT$163.720 |
| 100+ | NT$153.150 |
| 250+ | NT$148.210 |
| 500+ | NT$144.630 |
產品訊息
產品總覽
ADUM363N0WBRQZ-RL7 is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The maximum propagation delay is 10ns with pulse-width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum. The ADuM363N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3kVrms. The devices operate with the supply voltage on either side ranging from 2.25V to 5.5V, which provides compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Applications include isolation of SPI data converters, RS-485 and CAN FD industrial field buses and PWM controller signal isolation.
- High common-mode transient immunity of 180kV/µs typical
- High robustness to radiated and conducted noise
- Low propagation delay of 6.2ns typical (10ns maximum) for 5V operation
- Low dynamic power consumption of less than 1.65mA/ch at 1Mbps
- 150Mbps maximum guaranteed data rate for 5V operation
- ±8kV IEC 61000-4-2 ESD protection across isolation barrier
- ±8kV HBM ESD protection on input/output pins
- Safety approvals: UL1577, IEC/EN/CSA 62368-1, 60601-1, 61010-1, DIN EN IEC 60747-17, CQC (pending)
- Fail safe low(N0) option
- Available in 16 pins QSOP package, temperature range from -40°C to +125°C
技術規格
6Channels
5.5V
16Pins
CMOS
Digital Isolator
3kVrms
125°C
-
2.25V
QSOP
150Mbps
CMOS
-
-40°C
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
