在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,609.450 |
產品訊息
產品總覽
EVAL-ADM2483EBZ is an evaluation board for ADM2483 half-duplex iCoupler isolated RS-485 transceiver. It allows easy and quick evaluation of the isolated ADM2483 RS-485 transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The ADM2483 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on balanced, multipoint bus transmission lines. Using Analog Devices, Inc., iCoupler® technology, the ADM2483 combines a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5 V or 3 V supply, and the bus side uses only a 5 V supply.
- RS-485 transceiver with electrical data isolation
- 500kbps data rate
- Slew rate-limited driver outputs
- VIORM = 560V peak, 256 nodes on bus
技術規格
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS485 / RS422 µModule Transceiver
ADM2483
Eval Board ADM2483
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
產品合規憑證