列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,092.280 |
價格Each
最少: 1
多項: 1
NT$1,092.28
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-PRAOPAMP-4RUZ复制
訂購代碼5143029
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsEvaluation Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-PRAOPAMP-4RUZ is a quad precision op-amp evaluation board which accommodates quad op amps in TSSOP packages. It is meant to provide the user with multiple choices and extensive flexibility for different applications circuits and configurations. This board is not intended to be used with high frequency components or high speed amplifiers. However, it provides the user with many combinations for various circuit types including active filters, instrumentation amplifiers, composite amplifier, and external frequency compensation circuits.
- Unpopulated (bare) evaluation board
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
-
Application Sub Type
Operational Amplifier
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
