
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,415.470 |
| 10+ | NT$1,155.740 |
| 37+ | NT$1,067.860 |
| 111+ | NT$1,015.330 |
| 259+ | NT$984.540 |
產品訊息
產品總覽
LTC®2326-16 is a low noise, high-speed 16bit successive approximation register (SAR) ADC with pseudo-differential inputs. The fast 250Ksps throughput with no cycle latency makes the LTC2326-16 ideally suited for a wide variety of high-speed applications. An internal oscillator sets the conversion time, easing external timing considerations. Typical applications include programmable logic controllers, industrial process control, high speed data acquisition, portable or compact instrumentation and ATE.
- Guaranteed 16bit no missing codes and internal conversion clock
- ±1.5LSB INL max and ±1LSB DNL max
- Pseudo-differential inputs and true bipolar input ranges ±6.25V, ±10.24V, ±12.5V
- 93.5dB SNR (typ) at fIN = 2KHz and -111dB THD (typ) at fIN = 2KHz
- Guaranteed operation to 125°C and power dissipation 28mW (typ)
- Single 5V supply and 1.8V to 5V I/O voltages
- Onboard single-shot capable reference buffer
- SPI-compatible serial I/O with daisy-chain mode
- 16 lead MSOP package
- Operating temperature range from -40°C to 85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
SAR
250kSPS
Single
SPI
MSOP
MSOP
Surface Mount
85°C
MSL 1 - Unlimited
16bit
1Channels
Bipolar, Pseudo Differential
4.75V
5.25V
16Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
