
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$575.970 |
| 10+ | NT$455.970 |
| 50+ | NT$407.860 |
| 100+ | NT$392.970 |
| 250+ | NT$377.240 |
| 500+ | NT$367.770 |
產品訊息
產品總覽
LTC2634HMSE-LZ12#PBF is a quad, 12bit, voltage output DAC. LTC2634-L has rail-to-rail output buffers and is guaranteed monotonic. The LTC2634-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. These DACs communicate via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2634 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Supply voltage range from 2.7V to 5.5V, double buffered data latches
- Integral nonlinearity is ±1LSB typical at (VCC = 3V, internal ref)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- Gain temperature coefficient is 10ppm/°C typical at (VCC = 3V, internal ref)
- Supply current is 0.6mA typical at (VCC = 3V, internal reference)
- Voltage output slew rate is 1V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Reset to zero-scale in internal reference mode (power on reset)
- 2.5V full scale voltage, internal reference mode
- Automotive temperature range -40°C to 125°C, 10-lead MSOP package
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
12bit
5.5V
2.7V
4Channels
Voltage
10Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
3 Wire, Microwire, Serial, SPI
2.7V to 5.5V
MSOP-EP
MSOP-EP
Surface Mount
125°C
-
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
