
有貨時通知我
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$267.690 | NT$267.69 |
| 總計 價格 | NT$267.69 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$267.690 |
| 10+ | NT$207.980 |
| 25+ | NT$193.030 |
| 100+ | NT$176.580 |
| 250+ | NT$171.840 |
| 500+ | NT$168.410 |
產品訊息
產品總覽
MAX14770EATA+T is a half-duplex, ±35kV high ESD protected, 20Mbps transceiver for PROFIBUS-DP and RS-485 applications. In addition, it can be used for RS-422/V.11 communications. The MAX14770E is designed to meet IEC 61158-2, TIA/EIA-422-B, TIA/EIA485-A, V.11, and X.27 standards. Applications include PROFIBUS-DP networks, industrial fieldbuses, motion controllers, RS-485 networks, and machine encoders.
- True fail-safe receiver prevents false, transitions on receiver input short or open
- Hot swap eliminates false transitions during power-up or hot insertion
- Short-circuit-protected outputs
- Thermal shutdown circuitry prevents excessive power dissipation
- Low current reduces power consumption
- Allows up to 128 transceivers on the bus
- Power-supply range from 4.5 to 5.5V
- Shutdown supply current is 15µA max at DE=0, active-low RE=1
- 8 TDFN-EP package
- Temperature range from -40°C to +125°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
RS485 Transceiver
1
20Mbps
5.5V
8Pins
±12 kV (Contact), ±15 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.5V
TDFN
128
Open, Short
125°C
-
No SVHC (04-Feb-2026)
相關產品
找到 5 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
