列印頁面
78 有存貨
需要更多?
43 件可于 1-2 個工作日後配送(新加坡 件庫存)
35 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$244.270 |
價格Each
最少: 1
多項: 1
NT$244.27
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ARDUINO
製造商產品編號ABX00108复制
製造商標準前置時間6 週
訂購代碼4732645
技術資料表
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F4
Silicon Family NameSTM32
For Use WithArduino Boards
SVHCNo SVHC (25-Jun-2025)
產品總覽
ABX00108 is an Arduino® Modulino® Buzzer powered by an on-board STM32C011F4 microcontroller providing a compact and versatile way to generate sound alerts and tones through I2C control. Perfect for audible notifications, alarm systems, or simple musical applications in IoT and maker projects. It is targeted for makers, beginners and education purpose.
- PKLCS1212E4001 buzzer controlled by an STM32C011F4 microcontroller over I2C (Qwiic)
- Operates at 3.3V (in line with Qwiic standards, 2.0 to 3.6V MCU range)
- SWD header for optional reprogramming or custom sound logic
- Ideal for alarm tones, status beeps, or simple audio feedback
- Operating temperature range from -40°C to +85°C
- Supply voltage range from 2V to 3.6V
- Power consumption is 6.4mA (buzzer active)
- Communication I2C (Qwiic), SWD, optional UART if reprogrammed
內容
Modulino® buzzer, I2C Qwiic cable.
技術規格
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
STM32
For Use With
Arduino Boards
Core Architecture
ARM
Silicon Core Number
STM32C011F4
Kit Contents
Modulino Buzzer Board STM32C011F4, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.006