列印頁面
SP2000-0.015-00-54
Thermal Insulator, Fibreglass, Silicone Elastomer, 3.5 W/m.K, 4 kV, 0.38 mm, 0.57 °C/W
圖片僅供舉例說明。 請參閱產品描述。
製造商BERGQUIST
製造商產品編號SP2000-0.015-00-54复制
製造商標準前置時間10 週
訂購代碼5109514
Product RangeSil-Pad 2000 Series
您的零件号
500 有存貨
需要更多?
500 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$69.040 |
| 10+ | NT$63.390 |
| 25+ | NT$59.150 |
| 50+ | NT$56.330 |
| 100+ | NT$53.770 |
價格Each
最少: 1
多項: 1
NT$69.04
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BERGQUIST
製造商產品編號SP2000-0.015-00-54复制
製造商標準前置時間10 週
訂購代碼5109514
Product RangeSil-Pad 2000 Series
技術資料表
Insulator Body MaterialFibreglass, Silicone Elastomer
Thermal Conductivity3.5W/m.K
Breakdown Voltage Vbr4kV
Thickness0.38mm
Volume Resistivity-
Thermal Impedance0.57°C/W
Dielectric Strength-
Product RangeSil-Pad 2000 Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
SP2000-0.015-00-54 is a Sil-Pad® 2000 higher performance, thermally conductive insulator designed for demanding aerospace and commercial applications. Sil-Pad 2000 is a silicone elastomer formulated to maximize the thermal and dielectric performance of the filler/binder matrix. The result is a grease-free, conformable material capable of meeting or exceeding the thermal and electrical requirements of high-reliability electronic packaging applications.
- Thermal impedance of 0.33ºC-in2/W at 50psi
- Optimal heat transfer
- High thermal conductivity of 3.5W/m-K
- 0.015" standard thickness
技術規格
Insulator Body Material
Fibreglass, Silicone Elastomer
Breakdown Voltage Vbr
4kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (04-Feb-2026)
Thermal Conductivity
3.5W/m.K
Thickness
0.38mm
Thermal Impedance
0.57°C/W
Product Range
Sil-Pad 2000 Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85469090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000186