產品訊息
產品總覽
The CD0603-S0180 is a small-signal high-speed Schottky Barrier Diode for switching digital signal applications. This device is designed in compact chip package which offer PCB real estate savings and are considerably smaller than competitive parts. It has lead free with Cu/Ni/Au plated terminations and compatible with lead free manufacturing processes, conforming to many industry and government regulations on lead free components. This Chip Diode conform to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration makes roll away much more difficult.
- Leadless
- High speed
- -40 to 125°C Junction temperature range
應用
Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision
技術規格
Single
100mA
4ns
125°C
2Pins
CD0603
No SVHC (15-Jan-2018)
90V
1V
1A
0603
Surface Mount
AEC-Q101
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證