列印頁面
无库存
產品訊息
製造商PRO SIGNAL
製造商產品編號HP-880复制
訂購代碼4256396
技術資料表
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance8ohm
Drive Unit TypeFerrite
Connector Type0
Lead Length1.8m
HP-880 的替代選擇
找到 1 個產品
產品總覽
The HP-880 is a Strong and Durable Headphone with an adjustable, padded headband, ear cushions and a 2m lead terminating in a stereo 6.35mm (1/4 inch) jack plug. It is widely used in education, especially for language labs and is also suitable for use with the AV01506 headset junction box.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
應用
Audio, Hobby & Education
技術規格
Frequency Response Min
20Hz
Impedance
8ohm
Connector Type
0
Frequency Response Max
20kHz
Drive Unit Type
Ferrite
Lead Length
1.8m
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85183000
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.6