列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,776.620 |
價格Each
最少: 1
多項: 1
NT$1,776.62
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LASCAR
製造商產品編號WIRELESS ALERT T复制
製造商標準前置時間6 週
訂購代碼3585875
技術資料表
Carrier Frequency2.4GHz
Input LevelTemperature
Networking InterfaceWiFi
Product Range-
SVHCNo SVHC (07-Nov-2024)
產品總覽
Wireless Alert T can be set up to monitor temperature limits in a variety of applications. High and low temperature limits are user-configurable between -18 and 54 °C (0 and 129 °F). The device will trigger a notification email, sent to a user-selected address, if the temperature limits are breached and when the temperature returns to normal. In addition to this, the device can send a scheduled summary email detailing minimum, maximum and average temperature, as well as battery level, number of alerts, and total time spent in alert.
- ±1°C accuracy
- Powered by two 1.5V Alkaline LR03/UM4/AAA batteries
- Device is used in indoor only (IP5X rated)
技術規格
Carrier Frequency
2.4GHz
Networking Interface
WiFi
Product Range
-
Input Level
Temperature
Kit Contents
Wireless Temperature Sensor, Sticky Pad for Wall Mounting
SVHC
No SVHC (07-Nov-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
關稅編號:90258040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.048081