列印頁面
可供訂購
製造商標準交貨時間:43 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$12,478.300 |
價格Each
最少: 1
多項: 1
NT$12,478.30
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商OMEGA
製造商產品編號UWTC-2复制
製造商標準前置時間43 週
訂購代碼3804374
技術資料表
Carrier Frequency2.4GHz
Operating Temperature Min-10°C
Operating Temperature Max70°C
Input LevelThermocouple Type J,K,T,E,R,S,B,N
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Lithium Battery, Mounting Bracket, Type K Thermocouple Wire & User's Guide
SVHCNo SVHC (04-Feb-2026)
產品總覽
UWTC-2 is a UWTC series wireless thermocouple connector features stand-alone, compact, battery powered thermocouple connectors that transmit their readings back to a host receiver up to 120m (400') away. Thermocouple input reading, connector ambient temperature, RF signal strength and battery condition to the host and is displayed on the PC screen in real time using the provided software.
- Free software converts user PC into a multi-channel chart recorder or data logger
- Built-in cold junction compensation and linearization
- Unique design accepts both miniature and standard size probes and connectors
- One receiver works with multiple wireless remote connectors
- Low power operation and sleep mode for long battery life
- Operating environment temperature range from -10 to 70°C
- Dimension is 100mm L x 50mm W x 25mm H
- ABS plastic case material
技術規格
Carrier Frequency
2.4GHz
Operating Temperature Max
70°C
Networking Interface
USB
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-10°C
Input Level
Thermocouple Type J,K,T,E,R,S,B,N
Kit Contents
Wireless Transmitter, Lithium Battery, Mounting Bracket, Type K Thermocouple Wire & User's Guide
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:90259000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.14969