列印頁面
31 有存貨
40 即日起您可預購補貨
31 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,331.600 |
價格Each
最少: 1
多項: 1
NT$8,331.60
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商EZURIO
製造商產品編號RG186复制
訂購代碼2802548
Product RangeSentrius RG1xx Series
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds-
Port TypesEthernet
Module InterfaceEthernet
Module ApplicationsSmart Metering & Remote Sensing, Industrial Automation/Monitoring Control, Agricultural & Rural IoT
Gateway Server Mounting-
Product RangeSentrius RG1xx Series
SVHCTo Be Advised
產品總覽
RG186 is a Sentrius™ RG1xx series LoRaWAN-enabled gateway is the ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your private LoRaWAN network. Leveraging our field-proven, reliable WB50NBT wireless bridge certified module. Suitable for smart metering and remote sensing, industrial automation/monitoring and control, agricultural and rural IoT/M2M applications.
- 868MHz frequency
- Supports LoRaWAN, Wi-Fi & Ethernet
- Develop a fully owned private LoRaWAN network to capture, route, process IoT data for application
- Robust multi-layer security at each interface to safeguard your network at every level
- Fully certified for FCC, IC, and CE and Bluetooth SIG listing
- Route sensor data to Cloud with our integrated LoRa packet forwarder S/W for application deployment
- Partner w/ Laird Connectivity’s Tier 2 support and engineering to help configure, deploy application
- Embedded Linux, 4.x Kernel OS
- 12V/1A power supply
- Dimension of 133 x 275 x 30mm
內容
RG186 Gateway, 1x 868MHz antenna, European external DC adapter, Ethernet cable.
技術規格
No. of Ethernet Ports
1Ports
Network Speeds
-
Module Interface
Ethernet
Gateway Server Mounting
-
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
Ethernet
Module Applications
Smart Metering & Remote Sensing, Industrial Automation/Monitoring Control, Agricultural & Rural IoT
Product Range
Sentrius RG1xx Series
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:5A002.a.1
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.00042