列印頁面
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,949.220 |
價格Each
最少: 1
多項: 1
NT$5,949.22
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號XY2CH13270复制
製造商標準前置時間13 週
訂購代碼2663446
Product RangePreventa XY2 Series
技術資料表
Contact ConfigurationDPST-NC
Switch TerminalsScrew Clamp
Contact Current Max3A
Contact Voltage AC Nom240V
Product RangePreventa XY2 Series
Pushbutton Actuator StyleRound
IP RatingIP65
產品總覽
XY2CH13270 is a XY2CH range emergency stop rope pull switch. Standards include EN/ISO 13850, Machinery directive 2006/42/EC, EN/IEC 60947-5-1, EN/IEC 60947-5-5, work equipment directive 2009/104/EC, EN/IEC 60204-1.
- 30m trigger cable maximum length
- Zamak body, stainless steel cover material
- 2 NC contacts type and composition
- [Ithe] conventional enclosed thermal current is 10A
- [Uimp] rated impulse withstand voltage is 6kV conforming to EN/IEC 60947-1
- Ambient air temperature for operation range from -25 to 70°C
- IP65 conforming to IEC 60529 IP degree of protection
- Connections - terminals: screw clamp terminal, 1 x 0.5...2 x 1.5mm²
- Slow-break contact operation
技術規格
Contact Configuration
DPST-NC
Contact Current Max
3A
Product Range
Preventa XY2 Series
IP Rating
IP65
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Round
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Morocco
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Morocco
承擔產品生產最後程序之國家
關稅編號:85365080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):1.006