列印頁面
產品訊息
製造商FINDER
製造商產品編號70.51.0.240.N032复制
製造商標準前置時間14 週
訂購代碼4244791
Product Range70 Series
技術資料表
Product Range70 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC240V
Supply Voltage Max240V
Current Monitoring Range Min50mA
Current Monitoring Range Max16A
Power Consumption530mW
SVHCNo SVHC (04-Feb-2026)
產品總覽
- 70 series AC/DC universal- current detection relay
- Current control programmable via NFC version
- 6 functions universal current monitoring relay
- Programmable via toolbox NFC app
- AgSnO2 standard contact material
- 240VAC/DC supply voltage
- Fault memory function selectable
- CO (nPDT) contact circuit
- IP 20 protection
- Ambient temperature range from -20 to +55°C
技術規格
Product Range
70 Series
Contact Current
10A
Contact Voltage VAC
240V
Contact Voltage VDC
240V
Current Monitoring Range Min
50mA
Power Consumption
530mW
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
16A
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85364110
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001