列印頁面
產品訊息
製造商FESTO
製造商產品編號CRVZS-0.1复制
製造商標準前置時間9 週
訂購代碼3437080
Product RangeCRVZS
其他名稱160233
技術資料表
Volume100ml
Pneumatic ConnectionG1/8
Operating Pressure Max16bar
Pneumatic Mounting TypeRetaining Clip
Operating Temperature Max100°C
Product RangeCRVZS
Operating Temperature Min-10°C
Operating Pressure Min950mbar
SVHCNo SVHC (25-Jun-2020)
產品總覽
- CRVZS air reservoir
- Conforms to standard: AD 2000
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
- Fixing clips type of mounting (retaining clips mounting)
- Corrosion resistant
- Compensation of pressure fluctuations and as accumulators in the event of sudden air consumption
- Providing large quantities of compressed air for supplying fast pulsing drives
- CRN German Technical Control Board (TUV) approval
技術規格
Volume
100ml
Operating Pressure Max
16bar
Operating Temperature Max
100°C
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/8
Pneumatic Mounting Type
Retaining Clip
Product Range
CRVZS
Operating Pressure Min
950mbar
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:73110091
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.20671