列印頁面
1,127 有存貨
2,450 即日起您可預購補貨
1,127 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$297.380 |
價格Each
最少: 1
多項: 1
NT$297.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號FIT0620复制
製造商標準前置時間17 週
訂購代碼3769927
技術資料表
Frame Type-
Solenoid Operation-
Solenoid Duty Cycle-
Holding Force75kg
Coil Voltage12VDC
Coil Resistance-
Coil Power Continuous-
Coil TerminationWire Leaded
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
FIT0620 is a high-quality electric solenoid lock with steel-made case and steel casting parts. It adopts solid and durable latch hook which assured a long usage life over 500 thousands times. Pure copper electromagnetic valve coil, stable performance and temperature tolerance. Plug in external power to unlock it. The electric lock comes with signal feedback by which you can check the state of the lock easily. Use it with other controllers and fittings to realize more functions such as intelligent control lock, IoT(Internet of Things), etc.
- Operation voltage range from 9V to 12V DC
- Operating current is 1.5A
- Dimension is 73x58x13.3mm/2.87x2.28x0.52”
- Do not electrify the lock for a long time(<5s)
內容
Electric solenoid lock x1, Gravity connector x1, Latch x1.
技術規格
Frame Type
-
Solenoid Duty Cycle
-
Coil Voltage
12VDC
Coil Power Continuous
-
Product Range
-
Solenoid Operation
-
Holding Force
75kg
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85059029
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.408233