列印頁面
產品訊息
製造商LEDEX
製造商產品編號H-1079-032复制
製造商標準前置時間19 週
訂購代碼3996100
Product Range2E Series
技術資料表
Holding Torque - Imperial-
Holding Torque - Metric-
No. of Turns858Turns
Solenoid Duty CycleContinuous
Maximum Stroke-
Solenoid Direction-
Coil Voltage13.9VDC
Coil Power Continuous7W
Coil Resistance28.15ohm
Coil TerminationWire Leaded
External Diameter29.36mm
External Length18.26mm
Product Range2E Series
SVHCTo Be Advised
技術規格
Holding Torque - Imperial
-
No. of Turns
858Turns
Maximum Stroke
-
Coil Voltage
13.9VDC
Coil Resistance
28.15ohm
External Diameter
29.36mm
Product Range
2E Series
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Solenoid Direction
-
Coil Power Continuous
7W
Coil Termination
Wire Leaded
External Length
18.26mm
SVHC
To Be Advised
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:USA Minor Outlying Islands
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:USA Minor Outlying Islands
承擔產品生產最後程序之國家
關稅編號:85059029
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.056