列印頁面
圖片僅供舉例說明。 請參閱產品描述。

27 有存貨
需要更多?
27 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,961.240 |
價格Each
最少: 1
多項: 1
NT$3,961.24
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號FIT0955复制
製造商標準前置時間9 週
訂購代碼4733276
其他名稱GTIN UPC EAN: 6959420924493
技術資料表
Meter Display TypeFHD Touch Screen
Display Size267mm x 159mm
Display Resolution1920 x 1080 Pixels
Screen Size11.6"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
Ideally suited for portable HMI applications, the DFRobot FIT0955 is an ultra-thin 11.6" eDP touchscreen display with ultra-narrow bezels. The display supports resolutions up to 1080p Full HD, providing a stunning visual experience. This screen features a full-view design, ensuring clear images and true colors from any angle for a truly immersive viewing experience. In addition, its multi-touch functionality allows users to intuitively perform various operations. Unlike similar HDMI screens, this display uses an eDP interface and is compatible with the LattePanda IOTA, Mu, Sigma, 2/3 Delta and 2 Alpha single-board computers.
- Ultra-thin Full-View display, ideal for project integration
- eDP and I2C interface provides best compatibility with LattePanda SBCs
- 11.6" Full HD (1920x1080) IPS screen with LED backlight
- 68% Colour gamut (@CIE1931) and 350cd/m² brightness
- Supports Windows and Linux OS
- Display Viewing Area: 144.18x256.32mm
- Dimensions (HxWxD): 8.8x267x159mm
技術規格
Meter Display Type
FHD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Display Size
267mm x 159mm
Screen Size
11.6"
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85312040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.66