列印頁面
圖片僅供舉例說明。 請參閱產品描述。
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,186.120 |
價格Each
最少: 1
多項: 1
NT$6,186.12
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
此數量將會新增至訂單確認、發票、出貨備註、網頁確認電子郵件和產品標籤。
產品訊息
製造商OMEGA
製造商產品編號DRSL-RTD
訂購代碼3907118
Product RangeDRSL-RTD Series
技術資料表
Signal Conditioner InputRTD
Signal Conditioner OutputCurrent, Voltage
Output Accuracy± 0.1%
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeDRSL-RTD Series
產品總覽
DRSL-RTD is a non isolated DRSL-RTD series RTD input DIN rail signal conditioners provide a competitive choice in terms of both price and technology for interfacing RTD inputs to SCADA systems or PLC equipment. The DRSL-RTD can be used for signal conversion of 2, 3 or 4-wire Pt100 RTD inputs into unipolar analogue signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from -200 to 850°C
- Pre-calibrated temperature ranges selectable via DIP-switches
- Slimline housing—only 6mm (0.24') wide
附註
DIN rail is sold separately.
技術規格
Signal Conditioner Input
RTD
Output Accuracy
± 0.1%
Signal Conditioner Mounting
DIN Rail
Product Range
DRSL-RTD Series
Signal Conditioner Output
Current, Voltage
No. of Channels
2 Channel
Isolation Input
Non Isolated
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Denmark
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Denmark
承擔產品生產最後程序之國家
關稅編號:85364900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.107501